JWT CM4026M00012T8188027
| Manufacturer |
JWT
Asian Brands |
| Mfr. Part # | CM4026M00012T8188027 |
| LCSC Part # | C2933029 |
| Package | SMD2520-4P |
| Customer # | |
| Key Attributes | CRYSTAL 26MHz 12pF SMD |
| Description | 12pF SMD2520-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JWT | |
| Package | SMD2520-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,820 
2,820
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1009 | $ 0.50 |
50+ | $ 0.08 | $ 4.00 |
150+ | $ 0.0695 | $ 10.43 |
500+ | $ 0.0616 | $ 30.80 |
3,000+ | $ 0.052 | $ 156.00 |
6,000+ | $ 0.0489 | $ 293.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$