JWT CM4016M00009T8188086
| Manufacturer | JWTAsian Brands |
| MPN | CM4016M00009T8188086 |
| LCSC Part # | C2933024 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | CRYSTAL 16MHz 9pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JWT | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 16MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Standard 2.5 x 2.0 x 0.55 mm ceramic SMD package
- Tight tolerance and high stability
- 8 mm tape for automatic assembly
- Packaging: tape and reel, 1000/2000/3000 pcs per reel
- Typical 2.5 x 2.0 x 0.55 mm ceramic SMD package
- Tight tolerance and stability
- 8 mm tape for automatic assembly
- Packaging: tape and reel, 1000/2000/3000 pcs per reel
In-Stock: 2,930
2,930 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1286$ 0.1222 | $ 0.61 |
| 50+ | $ 0.1032$ 0.0981 | $ 4.91 |
| 150+ | $ 0.0905$ 0.0860 | $ 12.90 |
| 500+ | $ 0.0809$ 0.0769 | $ 38.45 |
| 3,000+ | $ 0.0661$ 0.0628 | $ 188.40 |
| 6,000+ | $ 0.0623$ 0.0592 | $ 355.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JWT | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 16MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Standard 2.5 x 2.0 x 0.55 mm ceramic SMD package
- Tight tolerance and high stability
- 8 mm tape for automatic assembly
- Packaging: tape and reel, 1000/2000/3000 pcs per reel
- Typical 2.5 x 2.0 x 0.55 mm ceramic SMD package
- Tight tolerance and stability
- 8 mm tape for automatic assembly
- Packaging: tape and reel, 1000/2000/3000 pcs per reel
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



