JWT CN4048M00011T8188020
| Manufacturer | JWTAsian Brands |
| MPN | CN4048M00011T8188020 |
| LCSC Part # | C2933020 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | CRYSTAL 48MHz 11pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JWT | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 48MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Typical 2.0x1.6x0.50 mm ceramic SMD package
- Tight tolerance and high stability
- 8mm tape and reel packaging for automated assembly
- Packaging: Tape and reel, 1000/2000/3000 pcs per reel
In-Stock: 2,155
2,155 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1077$ 0.1024 | $ 0.51 |
| 50+ | $ 0.0854$ 0.0812 | $ 4.06 |
| 150+ | $ 0.0742$ 0.0705 | $ 10.58 |
| 500+ | $ 0.0658$ 0.0626 | $ 31.30 |
| 3,000+ | $ 0.0556$ 0.0529 | $ 158.70 |
| 6,000+ | $ 0.0522$ 0.0496 | $ 297.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JWT | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 48MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Typical 2.0x1.6x0.50 mm ceramic SMD package
- Tight tolerance and high stability
- 8mm tape and reel packaging for automated assembly
- Packaging: Tape and reel, 1000/2000/3000 pcs per reel
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



