LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JWT CO4026M00006T8188003 product image
  • CO4026M00006T8188003 thumbnail 1
  • CO4026M00006T8188003 thumbnail 2
  • CO4026M00006T8188003 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JWT CO4026M00006T8188003RoHS

Manufacturer
JWTAsian Brands
MPN
CO4026M00006T8188003
LCSC Part #
C2933001
Packaging
SMD1612-4P
Customer #
Key Attributes
CRYSTAL 26MHz 6pF SMD
Datasheetpdf iconJWT CO4026M00006T8188003
In-Stock: 2,235
2,235 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2061$ 1.03
50+$ 0.1629$ 8.15
150+$ 0.1444$ 21.66
500+$ 0.1213$ 60.65
3,000+$ 0.1061$ 318.30
6,000+$ 0.0999$ 599.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJWT
PackagingSMD1612-4P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance6pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)80Ω
Frequency26MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece