Infineon IRFPF40PBF
| Manufacturer | |
| Mfr. Part # | IRFPF40PBF |
| LCSC Part # | C2933 |
| Package | TO-247AC-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 900V 4.7A TO-247AC-3 |
| Description | N-Channel 900V 4.7A Through Hole TO-247AC-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TO-247AC-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.0088 | $ 4.01 |
10+ | $ 3.4278 | $ 34.28 |
25+ | $ 3.0819 | $ 77.05 |
100+ | $ 2.7315 | $ 273.15 |
400+ | $ 2.5701 | $ 1028.04 |
800+ | $ 2.4978 | $ 1998.24 |
Standard Packaging 25/Full
Tube | ||