Infineon BSS83PH6327
| Manufacturer | |
| MPN | BSS83PH6327 |
| LCSC Part # | C2932927 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 0.33A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 24pF | |
| Current - Continuous Drain(Id) | 330mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 360mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| RDS(on) | 3Ω@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 78pF | |
| Gate Charge(Qg) | 3.57nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 24pF | |
| Current - Continuous Drain(Id) | 330mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 360mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| RDS(on) | 3Ω@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 78pF | |
| Gate Charge(Qg) | 3.57nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
P-Channel MOSFET
Features
AI Translation
- P-channel
- Enhancement-mode
- Avalanche-rated
- Logic level
- dv/dt rated
- Lead-free terminal plating; RoHS compliant
- AEC Q101 compliant
- Halogen-free per IEC61249-2-21
Applications
AI Translation
- DC/DC converters for portable devices
- High-side load switches
- High-speed line drivers
In-Stock: 11,995
11,995 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1067 | $ 0.53 |
| 50+ | $ 0.0854 | $ 4.27 |
| 150+ | $ 0.0747 | $ 11.21 |
| 500+ | $ 0.0667 | $ 33.35 |
| 3,000+ | $ 0.0604 | $ 181.20 |
| 6,000+ | $ 0.0572 | $ 343.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 24pF | |
| Current - Continuous Drain(Id) | 330mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 360mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| RDS(on) | 3Ω@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 78pF | |
| Gate Charge(Qg) | 3.57nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 24pF | |
| Current - Continuous Drain(Id) | 330mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 360mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| RDS(on) | 3Ω@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 78pF | |
| Gate Charge(Qg) | 3.57nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
P-Channel MOSFET
Features
AI Translation
- P-channel
- Enhancement-mode
- Avalanche-rated
- Logic level
- dv/dt rated
- Lead-free terminal plating; RoHS compliant
- AEC Q101 compliant
- Halogen-free per IEC61249-2-21
Applications
AI Translation
- DC/DC converters for portable devices
- High-side load switches
- High-speed line drivers
C2932927 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



