LRC S-LR431AKLT1G
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | S-LR431AKLT1G |
| LCSC Part # | C2932893 |
| Package | SOT-23E |
| Customer # | |
| Key Attributes | Programmable Precision Reference |
| Description | 2.488V~2.512V ±0.5% 2.5V~36V 100mA Adjustable SOT-23E Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | LRC | |
| Package | SOT-23E |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
215 
215
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0911 | $ 0.46 |
50+ | $ 0.0717 | $ 3.59 |
150+ | $ 0.0619 | $ 9.29 |
500+ | $ 0.0546 | $ 27.30 |
3,000+ | $ 0.0459 | $ 137.70 |
6,000+ | $ 0.043 | $ 258.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$