ALPSALPINE HGDESM033A
| Manufacturer | |
| MPN | HGDESM033A |
| LCSC Part # | C2932857 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Magnetic Sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD | |
| Operation Points | 3mT | |
| Supply Current | 3uA;5uA | |
| Release Points | 2.2mT | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 500uA | |
| Voltage - Supply | 1.6V~3.6V | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 46
46 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6298 | $ 1.63 |
| 10+ | $ 1.5924 | $ 15.92 |
| 30+ | $ 1.5679 | $ 47.04 |
| 100+ | $ 1.4686 | $ 146.86 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD | |
| Operation Points | 3mT | |
| Supply Current | 3uA;5uA | |
| Release Points | 2.2mT | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 500uA | |
| Voltage - Supply | 1.6V~3.6V | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



