GOODWORK BZT52C3V9S
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | BZT52C3V9S |
| LCSC Part # | C2932764 |
| Package | SOD-323 |
| Customer # | |
| Key Attributes | DIODE ZENER 3.9V 200mW SOD-323 |
| Description | Zener Diode Independent 3.9V 200mW Surface Mount SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | GOODWORK | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10,500
10,500
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.013 $ 0.0111 | $ 0.56 |
500+ | $ 0.0103 $ 0.0088 | $ 4.40 |
3,000+ | $ 0.0095 $ 0.0081 | $ 24.30 |
6,000+ | $ 0.0086 $ 0.0074 | $ 44.40 |
30,000+ | $ 0.0078 $ 0.0067 | $ 201.00 |
45,000+ | $ 0.0073 $ 0.0063 | $ 283.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$