MAXIM MAX14921ECS+T
| Manufacturer | |
| MPN | MAX14921ECS+T |
| LCSC Part # | C2932577 |
| Packaging | TQFP-80(12x12) |
| Customer # | |
| Key Attributes | High-Accuracy 12-/16-Cell Measurement AFEs |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | MAXIM | |
| Packaging | TQFP-80(12x12) | |
| Number of Channels | 16 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | MAXIM |
| Type | Description | |
|---|---|---|
| Packaging | TQFP-80(12x12) | |
| Number of Channels | 16 |
Introduction
The MAX14920/MAX14921 battery measurement analog front-end devices accurately sample cell voltages and provide level shifting for primary/secondary battery packs up to 16 cells '+65V (max). The MAX14920 monitors up to 12 cells, while the MAX14921 monitors up to 16 cells. Both devices simultaneously sample all cell voltages, allowing accurate state-of-charge and source-resistance determination. All cell voltages are level shifted to ground reference with unity gain, simplifying external ADC data conversion. The devices have a low-noise, low-offset amplifier that buffers differential voltages of up to +5V, allowing monitoring of all common lithium-ion (Li+) cell technologies. The resulting cell voltage error is ±0.5mV. The devices’ high accuracy make them ideal for monitoring cell chemistries with very flat discharge curves, such as lithium-metal phosphate. Passive-cell balancing is supported by external FET drivers. Integrated diagnostics in the devices allow open-wire detection and undervoltage/overvoltage alarms. The devices are controlled by a daisy-chainable SPI interface. The MAX14920 is available in a 64-pin (10mm×10mm) TQFP package with an exposed pad. The MAX14921 is available in an 80-pin (12mm×12mm) TQFP package. Both devices are specified over the -40°C to +85°C extended temperature range.
Features
- High Accuracy
- ±0.5mV (max) Cell Voltage Error
- Simultaneous Cell Voltage Sampling
- Self-Calibration
- Integrated Diagnostics
- Open-Wire and Short Fault Detection
- Undervoltage/Overvoltage Warning
- Thermal Shutdown
- High Flexibility
- SPI Interface
- 12-Cell and 16-Cell Versions
- +68 Minimum (3 Cells) Operation
- +0.5V to +4.58 Cell Voltage Range
- Integrated Cell-Balancing FET Drivers
- Integrated 5V LDO
- Low Power
- 1μA Shutdown Mode
- 1μA/10μA Cell Current Draw
Applications
- Industrial Battery Backup Systems
- Telecom Battery Backup Systems
- Energy Storage Packs
- e-Transportation Energy Packs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.6545 | $ 9.65 |
| 10+ | $ 8.5475 | $ 85.48 |
| 30+ | $ 7.8729 | $ 236.19 |
| 100+ | $ 7.3088 | $ 730.88 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | MAXIM | |
| Packaging | TQFP-80(12x12) | |
| Number of Channels | 16 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | MAXIM |
| Type | Description | |
|---|---|---|
| Packaging | TQFP-80(12x12) | |
| Number of Channels | 16 |
Introduction
The MAX14920/MAX14921 battery measurement analog front-end devices accurately sample cell voltages and provide level shifting for primary/secondary battery packs up to 16 cells '+65V (max). The MAX14920 monitors up to 12 cells, while the MAX14921 monitors up to 16 cells. Both devices simultaneously sample all cell voltages, allowing accurate state-of-charge and source-resistance determination. All cell voltages are level shifted to ground reference with unity gain, simplifying external ADC data conversion. The devices have a low-noise, low-offset amplifier that buffers differential voltages of up to +5V, allowing monitoring of all common lithium-ion (Li+) cell technologies. The resulting cell voltage error is ±0.5mV. The devices’ high accuracy make them ideal for monitoring cell chemistries with very flat discharge curves, such as lithium-metal phosphate. Passive-cell balancing is supported by external FET drivers. Integrated diagnostics in the devices allow open-wire detection and undervoltage/overvoltage alarms. The devices are controlled by a daisy-chainable SPI interface. The MAX14920 is available in a 64-pin (10mm×10mm) TQFP package with an exposed pad. The MAX14921 is available in an 80-pin (12mm×12mm) TQFP package. Both devices are specified over the -40°C to +85°C extended temperature range.
Features
- High Accuracy
- ±0.5mV (max) Cell Voltage Error
- Simultaneous Cell Voltage Sampling
- Self-Calibration
- Integrated Diagnostics
- Open-Wire and Short Fault Detection
- Undervoltage/Overvoltage Warning
- Thermal Shutdown
- High Flexibility
- SPI Interface
- 12-Cell and 16-Cell Versions
- +68 Minimum (3 Cells) Operation
- +0.5V to +4.58 Cell Voltage Range
- Integrated Cell-Balancing FET Drivers
- Integrated 5V LDO
- Low Power
- 1μA Shutdown Mode
- 1μA/10μA Cell Current Draw
Applications
- Industrial Battery Backup Systems
- Telecom Battery Backup Systems
- Energy Storage Packs
- e-Transportation Energy Packs
C2932577 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



