UNI-SEMIC U5115S
| Manufacturer | UNI-SEMICAsian Brands |
| MPN | U5115S |
| LCSC Part # | C2932197 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 7V~20V 1A 1.2A SOP-8 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | UNI-SEMIC | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 600ns | |
| High Level Delay Time | 280ns | |
| Quiescent Current | 300uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 7V~20V | |
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 1A | |
| Rise Time | 600ns | |
| Fall Time | 190ns | |
| Features | Under Voltage Protection;Interleaved conduction protection;Dead-time control | |
| Current - Output High(IOH) | 1.2A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The U5115S/U5116S Fully operated to +280V is high voltage, high speed power MOSFET and IGBT driver with dependent high and low side referenced output channels. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 280 volts.
Features
- Integrated DBOOT(FR107) Floating channel designed for bootstrap operation
- Fully operational to +280V
- Tolerant to negative transient voltage
- dV/dt immune
- Gate drive supply range from 7 to 20V
- Undervoltage lockout
- 3.3V, 5V and 15V input logic compatible
- Cross-conduction prevention logic
- Matched propagation delay for both channels
Applications
- Home appliances
- Industrial applications and drives
- Motor drivers
- DC, AC, PMDC and PMAC motors
- Induction heating
- HVAC
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4044 | $ 2.02 |
| 50+ | $ 0.3212 | $ 16.06 |
| 150+ | $ 0.287 | $ 43.05 |
| 500+ | $ 0.2218 | $ 110.90 |
| 2,500+ | $ 0.2022 | $ 505.50 |
| 4,000+ | $ 0.1908 | $ 763.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | UNI-SEMIC | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 600ns | |
| High Level Delay Time | 280ns | |
| Quiescent Current | 300uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 7V~20V | |
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 1A | |
| Rise Time | 600ns | |
| Fall Time | 190ns | |
| Features | Under Voltage Protection;Interleaved conduction protection;Dead-time control | |
| Current - Output High(IOH) | 1.2A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The U5115S/U5116S Fully operated to +280V is high voltage, high speed power MOSFET and IGBT driver with dependent high and low side referenced output channels. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 280 volts.
Features
- Integrated DBOOT(FR107) Floating channel designed for bootstrap operation
- Fully operational to +280V
- Tolerant to negative transient voltage
- dV/dt immune
- Gate drive supply range from 7 to 20V
- Undervoltage lockout
- 3.3V, 5V and 15V input logic compatible
- Cross-conduction prevention logic
- Matched propagation delay for both channels
Applications
- Home appliances
- Industrial applications and drives
- Motor drivers
- DC, AC, PMDC and PMAC motors
- Induction heating
- HVAC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



