YJYCOIN YAL0410-2R7M
| Manufacturer | YJYCOINAsian Brands |
| MPN | YAL0410-2R7M |
| LCSC Part # | C2931847 |
| Packaging | Through Hole,D4xL11mm |
| Customer # | |
| Key Attributes | FIXED IND 2.7uH 720mA 0.3Ω Through Hole,D4xL11mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | Through Hole,D4xL11mm | |
| Current Rating | 720mA | |
| Inductance | 2.7uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 100MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 300mΩ | |
| Type | Color Band Inductor | |
| Ratings | - | |
| Q @ Frequency | 55@7.96MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | Through Hole,D4xL11mm | |
| Current Rating | 720mA | |
| Inductance | 2.7uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 100MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 300mΩ | |
| Type | Color Band Inductor | |
| Ratings | - | |
| Q @ Frequency | 55@7.96MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



