LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WPMtek AMS1117-1.8 product image
  • AMS1117-1.8 thumbnail 1
  • AMS1117-1.8 thumbnail 2
  • AMS1117-1.8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WPMtek AMS1117-1.8RoHS

Manufacturer
WPMtekAsian Brands
MPN
AMS1117-1.8
LCSC Part #
C2931368
Packaging
SOT-223-4
Customer #
Key Attributes
1A Adjustable / Fixed Low Dropout Linear Regulator
Datasheetpdf iconWPMtek AMS1117-1.8
In-Stock: 1,810
1,810 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0587$ 0.59
100+$ 0.0471$ 4.71
300+$ 0.0413$ 12.39
2,500+$ 0.0336$ 84.00
5,000+$ 0.0302$ 151.00
10,000+$ 0.0284$ 284.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerWPMtek
PackagingSOT-223-4
Output Voltage1.8V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)10mA
Output ConfigurationPositive
Operating Voltage12V
Output Current1A
Output TypeFixed
Features-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Three-terminal adjustable output and fixed voltage output versions available (fixed voltages include 1.2V, 1.8V, 2.5V, 3.3V, 5V, etc.; other voltage specifications available upon custom request)
  • Maximum output current: 1A
  • Output voltage accuracy: ±2%
  • Operating voltage range up to 12V
  • Line regulation: 0.2%
  • Load regulation: 0.4%
  • Ambient temperature TA range: -20℃ ~ 125℃

Applications

AI Translation
  • Computer motherboards, graphics cards
  • LCD monitors and LCD TVs
  • DVD decoder boards
  • ADSL equipment
  • Post-stage voltage regulation in switching power supplies