WILLSEMI WL2836D33-4/TR
| Produttore | WILLSEMIAsian Brands |
| Cod. Prod. | WL2836D33-4/TR |
| Cod. LCSC | C2931318 |
| Imballo | DFN1x1-4L |
| Numero Cliente | |
| Attr. chiave | Low-noise, high-PSRR, high-speed CMOS LDO |
| Scheda Tecnica | |
| Parti alternative | 2 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | WILLSEMI | |
| Imballo | DFN1x1-4L | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | WILLSEMI | |
| Imballo | DFN1x1-4L | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown |
Descrizione
The WL2836D series is a high accuracy, low noise, high speed, high PSRR, low dropout CMOS Linear regulator with high ripple rejection. The devices offer a new level of cost effective performance in cellular phones, laptop and notebook computers, and other portable devices. The WL2836D has the fold-back maximum output current which depends on the output voltage. So the current limit functions both as a short circuit protection and as an output current limiter. The WL2836D regulators are available in standard DFN1x1-4L Package. Standard products are Pb-free and Halogen-free.
Caratteristiche
- Input Voltage Range: 1.4V ~ 5.5V
- Output Voltage Range: 0.9V ~ 3.3V
- Output current: 300mA
- Quiescent current: 50μA Typ.
- Shut-down current: <1μA
- Dropout voltage: 140mV @ IOUT=0.3A
- PSRR: 78dB @ 1kHz, VOUT=1.8V
- Low Output Voltage Noise: 13×VOUT μVRMS
- Output Voltage Tolerance: ± 1% @ Iour>2Ior
- Recommend capacitor: 1μF
- Thermal-Overload and Short-Circuit Protection
Applicazioni
- MP3/MP4 Players
- Cellphones, radiophone, digital cameras
- Bluetooth, wireless handsets
- Others portable electronics device
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 10+ | $ 0.0584 | $ 0.58 |
| 100+ | $ 0.0476 | $ 4.76 |
| 300+ | $ 0.0422 | $ 12.66 |
| 1,000+ | $ 0.0382 | $ 38.20 |
| 5,000+ | $ 0.035 | $ 175.00 |
| 10,000+ | $ 0.0333 | $ 333.00 |
Package Standard10000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | WILLSEMI | |
| Imballo | DFN1x1-4L | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | WILLSEMI | |
| Imballo | DFN1x1-4L | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown |
Descrizione
The WL2836D series is a high accuracy, low noise, high speed, high PSRR, low dropout CMOS Linear regulator with high ripple rejection. The devices offer a new level of cost effective performance in cellular phones, laptop and notebook computers, and other portable devices. The WL2836D has the fold-back maximum output current which depends on the output voltage. So the current limit functions both as a short circuit protection and as an output current limiter. The WL2836D regulators are available in standard DFN1x1-4L Package. Standard products are Pb-free and Halogen-free.
Caratteristiche
- Input Voltage Range: 1.4V ~ 5.5V
- Output Voltage Range: 0.9V ~ 3.3V
- Output current: 300mA
- Quiescent current: 50μA Typ.
- Shut-down current: <1μA
- Dropout voltage: 140mV @ IOUT=0.3A
- PSRR: 78dB @ 1kHz, VOUT=1.8V
- Low Output Voltage Noise: 13×VOUT μVRMS
- Output Voltage Tolerance: ± 1% @ Iour>2Ior
- Recommend capacitor: 1μF
- Thermal-Overload and Short-Circuit Protection
Applicazioni
- MP3/MP4 Players
- Cellphones, radiophone, digital cameras
- Bluetooth, wireless handsets
- Others portable electronics device
C2931318 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Confezione | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| WL2848D33-4/TR | WILLSEMI | DFN1x1-4L | 1,240 | $ 0.0442 | ||
| WL2815D33-4/TR | WILLSEMI | XDFN-4-EP(1x1) | 14,800 | $ 0.0759 |
