Shenzhen Haoruijia Elec. 97A6
| Manufacturer |
Shenzhen Haoruijia Elec.
Asian Brands |
| Mfr. Part # | 97A6 |
| LCSC Part # | C2931265 |
| Package | SOT-23-3L |
| Customer # | |
| Description | 10mA 10mA 600V SOT-23-3L TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Shenzhen Haoruijia Elec. | |
| Package | SOT-23-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,020
2,020
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1353 | $ 0.14 |
10+ | $ 0.1078 | $ 1.08 |
30+ | $ 0.094 | $ 2.82 |
100+ | $ 0.0837 | $ 8.37 |
500+ | $ 0.0754 | $ 37.70 |
1,000+ | $ 0.0713 | $ 71.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$