DIODES ZXTN4004ZTA
| Manufacturer | |
| Mfr. Part # | ZXTN4004ZTA |
| LCSC Part # | C2931208 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | TRANS NPN 150V 1A SOT-89 |
| Description | Bipolar (BJT) Transistor NPN 150V 1A 2W Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
880
880
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2803 | $ 1.40 |
50+ | $ 0.2252 | $ 11.26 |
150+ | $ 0.2016 | $ 30.24 |
1,000+ | $ 0.1721 | $ 172.10 |
2,000+ | $ 0.159 | $ 318.00 |
5,000+ | $ 0.1512 | $ 756.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$