DEXU Electronics K7805-2000R3
| Manufacturer |
DEXU Electronics
Asian Brands |
| Mfr. Part # | K7805-2000R3 |
| LCSC Part # | C2931187 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | Wide voltage input non-isolated regulated output modular power supply (Three-terminal switching voltage regulator) |
| Description | DC DC Converter 1 Output 5V 2A 24V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | DEXU Electronics | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 42 |
| Sales Unit | Piece |
In-Stock:
367
367
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.6451 $ 2.3806 | $ 2.38 |
10+ | $ 2.2673 $ 2.0406 | $ 20.41 |
42+ | $ 1.9561 $ 1.7605 | $ 73.94 |
84+ | $ 1.7132 $ 1.5419 | $ 129.52 |
504+ | $ 1.6036 $ 1.4433 | $ 727.42 |
1,008+ | $ 1.556 $ 1.4004 | $ 1411.60 |
Standard Packaging 42/Full
Tube | ||
Better price for more quantity?
$