Korean Hroparts Elec DQ-02BP
| Manufacturer |
Korean Hroparts Elec
Asian Brands |
| Mfr. Part # | DQ-02BP |
| LCSC Part # | C2931156 |
| Package | SMD,P=2.54mm |
| Customer # | |
| Description | Dip Switch 2 Position Surface Mount Piano Key |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | SMD,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 79 |
| Sales Unit | Piece |
In-Stock:
140 
140
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6923 $ 0.6370 | $ 0.64 |
10+ | $ 0.5651 $ 0.5199 | $ 5.20 |
30+ | $ 0.5014 $ 0.4613 | $ 13.84 |
79+ | $ 0.4005 $ 0.3685 | $ 29.11 |
474+ | $ 0.3617 $ 0.3328 | $ 157.75 |
1,027+ | $ 0.3431 $ 0.3157 | $ 324.22 |
Standard Packaging 79/Full
Tube | ||
Better price for more quantity?
$