Magn Tek MT9222WT-65BR5
| Manufacturer |
Magn Tek
Asian Brands |
| Mfr. Part # | MT9222WT-65BR5 |
| LCSC Part # | C2930877 |
| Package | SOP-16-300mil |
| Customer # | |
| Key Attributes | Fully Integrated, Hall Effect-Based Linear Current Sensor IC with 4.8 kV High-Isolation SOP-16 Wide Body Package |
| Description | ±65A 30.8mV/A SOP-16-300mil Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Magn Tek | |
| Package | SOP-16-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5998 | $ 1.60 |
10+ | $ 1.4679 | $ 14.68 |
30+ | $ 1.3866 | $ 41.60 |
100+ | $ 1.2532 | $ 125.32 |
500+ | $ 1.2148 | $ 607.40 |
1,500+ | $ 1.1995 | $ 1799.25 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$