deli 100003827
| Manufacturer |
deli
Asian Brands |
| Mfr. Part # | 100003827 |
| LCSC Part # | C2930806 |
| Package | - |
| Customer # | |
| Key Attributes | deli White Crepe Paper Double-Sided Tape 10y*12mm*80µm 24 rolls/bag |
| Description | Double-sided Tape RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Office Supplies/Double-sided Tape | |
| Manufacturer | deli | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.3696 | $ 2.37 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$