deli 100003786
| Manufacturer |
deli
Asian Brands |
| Mfr. Part # | 100003786 |
| LCSC Part # | C2930655 |
| Package | - |
| Customer # | |
| Key Attributes | deli Transparent Packing Tape 60y*60mm*50µm 6 rolls/pack |
| Description | Transparent Tape RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Office Supplies/Transparent Tape | |
| Manufacturer | deli | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | row |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.1653 | $ 4.17 |
Standard Packaging 1/Full
Box | ||
Better price for more quantity?
$