LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
AISHI SPF1VM151G12O00RS302 product image
  • SPF1VM151G12O00RS302 thumbnail 1
  • SPF1VM151G12O00RS302 thumbnail 2
  • SPF1VM151G12O00RS302 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AISHI SPF1VM151G12O00RS302RoHS

Manufacturer
AISHIAsian Brands
MPN
SPF1VM151G12O00RS302
LCSC Part #
C2930525
Packaging
Through Hole,D10xL12mm
Customer #
Key Attributes
CAP ALUM POLY 150uF ±20% 35V TH
Datasheetpdf iconAISHI SPF1VM151G12O00RS302
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.1457$ 0.3146$ 0.31
10+$ 2.7214$ 0.2722$ 2.72
30+$ 2.4681$ 0.2469$ 7.41
100+$ 2.2132$ 0.2214$ 22.14
500+$ 2.0961$ 0.2097$ 104.85
1,000+$ 2.0422$ 0.2043$ 204.30
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerAISHI
PackagingThrough Hole,D10xL12mm
Lifetime-
Capacitance150uF
Height - Seated (Max)12mm
Voltage Rating35V
Operating Temperature-55℃~+105℃
Diameter10mm
Pin Spacing-
Ripple Current2.7A@100kHz
Equivalent Series Resistance(ESR)26mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece