AISHI ERJ1JM331G20OT
| Manufacturer |
AISHI
Asian Brands |
| Mfr. Part # | ERJ1JM331G20OT |
| LCSC Part # | C2930503 |
| Package | Through Hole,D10xL20mm |
| Customer # | |
| Key Attributes | CAP ALUM 330uF ±20% 63V TH |
| Description | 330uF 63V Aluminum Electrolytic Capacitors Through Hole,D10xL20mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Package | Through Hole,D10xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
8,390
8,390
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1438 | $ 0.72 |
50+ | $ 0.1143 | $ 5.72 |
200+ | $ 0.0972 | $ 19.44 |
400+ | $ 0.0862 | $ 34.48 |
2,400+ | $ 0.0774 | $ 185.76 |
5,000+ | $ 0.0729 | $ 364.50 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$