FOJAN FRC2010J153TS
| Manufacturer |
FOJAN
Asian Brands |
| Mfr. Part # | FRC2010J153TS |
| LCSC Part # | C2930453 |
| Package | 2010 |
| Customer # | |
| Key Attributes | RES 15kΩ ±5% 750mW 2010 |
| Description | 15kΩ ±5% 750mW 2010 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Package | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
13,800
13,800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.012 $ 0.0108 | $ 0.54 |
500+ | $ 0.0096 $ 0.0087 | $ 4.35 |
1,500+ | $ 0.0082 $ 0.0074 | $ 11.10 |
4,000+ | $ 0.0066 $ 0.0060 | $ 24.00 |
24,000+ | $ 0.0058 $ 0.0053 | $ 127.20 |
48,000+ | $ 0.0055 $ 0.0050 | $ 240.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$