LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PSA FBF05FTPR100 product image
  • FBF05FTPR100 thumbnail 1
  • FBF05FTPR100 thumbnail 2
  • FBF05FTPR100 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

PSA FBF05FTPR100RoHS

Manufacturer
PSAAsian Brands
MPN
FBF05FTPR100
LCSC Part #
C2929805
Packaging
0805
Customer #
Key Attributes
RES 100mΩ ±1% 500mW 0805
Datasheetpdf iconPSA FBF05FTPR100
In-Stock: 1,750
1,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0224$ 1.12
500+$ 0.0185$ 9.25
1,500+$ 0.0163$ 24.45
5,000+$ 0.0146$ 73.00
25,000+$ 0.0134$ 335.00
50,000+$ 0.0128$ 640.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Current Sense Resistors
ManufacturerPSA
Packaging0805
Power(Watts)500mW
Resistance100mΩ
Mounting TypeSMD
Temperature Coefficient±100ppm/℃
TypeCurrent Sense Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece