DIYI Elec Tech DMD7N65-TR
| Manufacturer | DIYI Elec TechAsian Brands |
| MPN | DMD7N65-TR |
| LCSC Part # | C2929665 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 7A TO-252 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIYI Elec Tech | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 180pF | |
| Current - Continuous Drain(Id) | 7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 32W | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| RDS(on) | 1.5Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.4nF | |
| Gate Charge(Qg) | 38nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIYI Elec Tech | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 180pF | |
| Current - Continuous Drain(Id) | 7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 32W | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| RDS(on) | 1.5Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.4nF | |
| Gate Charge(Qg) | 38nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- RDS(ON)<1.5Ω @ VGS=10V
- Fast switching capability
- Low gate charge
- Lead free in compliance with EU RoHS directive
- Green molding compound
In-Stock: 2,105
2,105 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3272$ 0.1636 | $ 0.16 |
| 10+ | $ 0.2881$ 0.1441 | $ 1.44 |
| 30+ | $ 0.2718$ 0.1359 | $ 4.08 |
| 100+ | $ 0.2507$ 0.1254 | $ 12.54 |
| 500+ | $ 0.2409$ 0.1205 | $ 60.25 |
| 1,000+ | $ 0.2344$ 0.1172 | $ 117.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIYI Elec Tech | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 180pF | |
| Current - Continuous Drain(Id) | 7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 32W | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| RDS(on) | 1.5Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.4nF | |
| Gate Charge(Qg) | 38nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIYI Elec Tech | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 180pF | |
| Current - Continuous Drain(Id) | 7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 32W | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| RDS(on) | 1.5Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.4nF | |
| Gate Charge(Qg) | 38nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- RDS(ON)<1.5Ω @ VGS=10V
- Fast switching capability
- Low gate charge
- Lead free in compliance with EU RoHS directive
- Green molding compound
C2929665 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



