DIYI Elec Tech MBRF30150CTD
| Manufacturer | DIYI Elec TechAsian Brands |
| MPN | MBRF30150CTD |
| LCSC Part # | C2929654 |
| Packaging | ITO-220AB-3 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 150V ITO-220AB-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIYI Elec Tech | |
| Packaging | ITO-220AB-3 | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 920mV@15A | |
| Reverse Leakage Current (Ir) | 50uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 220
220 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2768$ 0.2159 | $ 1.08 |
| 50+ | $ 0.2192$ 0.1710 | $ 8.55 |
| 150+ | $ 0.1946$ 0.1518 | $ 22.77 |
| 500+ | $ 0.1638$ 0.1278 | $ 63.90 |
| 2,000+ | $ 0.1501$ 0.1171 | $ 234.20 |
| 5,000+ | $ 0.1419$ 0.1107 | $ 553.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIYI Elec Tech | |
| Packaging | ITO-220AB-3 | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 920mV@15A | |
| Reverse Leakage Current (Ir) | 50uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C2929654 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



