TI UCC28782ADRTWR
| Manufacturer | |
| MPN | UCC28782ADRTWR |
| LCSC Part # | C2929449 |
| Packaging | WQFN-24(4x4) |
| Customer # | |
| Key Attributes | High-density active clamp flyback controller with EMI jitter, X-capacitor discharge, and bias power management functions |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | TI | |
| Packaging | WQFN-24(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 420kHz | |
| Voltage - Supply | 14V~34V | |
| Features | EMI optimization (spread spectrum);Light load efficient mode;X-capacitor discharge;Leading edge blanking;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Topology | Boost;Flyback | |
| Output Voltage | 7V | |
| Feedback System | Secondary-Side Feedback |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 114
114 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0586 | $ 2.06 |
| 10+ | $ 1.8124 | $ 18.12 |
| 30+ | $ 1.6386 | $ 49.16 |
| 100+ | $ 1.4808 | $ 148.08 |
| 500+ | $ 1.4084 | $ 704.20 |
| 1,000+ | $ 1.3778 | $ 1377.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | TI | |
| Packaging | WQFN-24(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 420kHz | |
| Voltage - Supply | 14V~34V | |
| Features | EMI optimization (spread spectrum);Light load efficient mode;X-capacitor discharge;Leading edge blanking;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Topology | Boost;Flyback | |
| Output Voltage | 7V | |
| Feedback System | Secondary-Side Feedback |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



