SHOU HAN CY54-100UH
| Manufacturer | SHOU HANAsian Brands |
| MPN | CY54-100UH |
| LCSC Part # | C2929436 |
| Packaging | SMD,5.8x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 510mA 611mΩ SMD,5.8x5.2mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,5.8x5.2mm | |
| Current Rating | 510mA | |
| Inductance | 100uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 611mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Drum-core inductor | |
| Ratings | - | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 11,090
11,090 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0552$ 0.0525 | $ 0.53 |
| 100+ | $ 0.0446$ 0.0424 | $ 4.24 |
| 300+ | $ 0.0393$ 0.0374 | $ 11.22 |
| 1,500+ | $ 0.0325$ 0.0309 | $ 46.35 |
| 4,500+ | $ 0.0293$ 0.0279 | $ 125.55 |
| 10,500+ | $ 0.0277$ 0.0264 | $ 277.20 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,5.8x5.2mm | |
| Current Rating | 510mA | |
| Inductance | 100uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 611mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Drum-core inductor | |
| Ratings | - | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



