TOSHIBA TK8A65D(STA4,X,M)
| Manufacturer | |
| Mfr. Part # | TK8A65D(STA4,X,M) |
| LCSC Part # | C2929219 |
| Package | ITO-220S-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 8A ITO-220S-3 |
| Description | N-Channel 650V 8A 45W Through Hole ITO-220S-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | ITO-220S-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
483
483
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7728 | $ 0.77 |
10+ | $ 0.6549 | $ 6.55 |
50+ | $ 0.5593 | $ 27.97 |
100+ | $ 0.5004 | $ 50.04 |
500+ | $ 0.4669 | $ 233.45 |
1,000+ | $ 0.4478 | $ 447.80 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$