FUDAN MICRO FM25Q04B-US-T-G
| Manufacturer |
FUDAN MICRO
Asian Brands |
| Mfr. Part # | FM25Q04B-US-T-G |
| LCSC Part # | C2928935 |
| Package | USON-8-EP(2x3) |
| Customer # | |
| Key Attributes | 4M-BIT SERIAL FLASH MEMORY |
| Description | 4Mbit 2.3V~3.6V 100MHz SPI USON-8-EP(2x3) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | FUDAN MICRO | |
| Package | USON-8-EP(2x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2109 | $ 1.05 |
50+ | $ 0.1643 | $ 8.22 |
150+ | $ 0.1443 | $ 21.65 |
500+ | $ 0.1194 | $ 59.70 |
3,000+ | $ 0.1083 | $ 324.90 |
6,000+ | $ 0.1017 | $ 610.20 |
Standard Packaging 3000/Full
Reel | ||