Nexperia PDTD113ET,215
| Manufacturer | |
| Mfr. Part # | PDTD113ET,215 |
| LCSC Part # | C2928907 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PREBIAS NPN 50V SOT-23 |
| Description | 33@50mA,5V 1 NPN (Pre-Biased) 250mW 500mA 50V SOT-23 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0967 | $ 0.48 |
50+ | $ 0.0956 | $ 4.78 |
150+ | $ 0.0948 | $ 14.22 |
500+ | $ 0.094 | $ 47.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$