HTCSEMI HT4040BRTZ
| Manufacturer |
HTCSEMI
Asian Brands |
| Mfr. Part # | HT4040BRTZ |
| LCSC Part # | C2928796 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | 6MHz, Rail-to-Rail I/O CMOS Op Amps |
| Description | 1mV Rail-to-Rail Input, Rail-to-Rail Output 1pA 3.7V/us 100dB 150uA 6MHz 1 SOT-23-5 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | HTCSEMI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,800
2,800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1637 | $ 0.82 |
50+ | $ 0.1437 | $ 7.19 |
150+ | $ 0.1352 | $ 20.28 |
500+ | $ 0.1245 | $ 62.25 |
3,000+ | $ 0.1198 | $ 359.40 |
6,000+ | $ 0.1169 | $ 701.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$