Bencent BS0300N-2C
| Manufacturer |
Bencent
Asian Brands |
| Mfr. Part # | BS0300N-2C |
| LCSC Part # | C2928159 |
| Package | SMB-T |
| Customer # | |
| Key Attributes | Thyristor Surge Suppresser |
| Description | 25V Off State 100A Ipp TSS Thyristor SMB-T |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | Bencent | |
| Package | SMB-T |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,904 
1,904
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5076 | $ 0.51 |
10+ | $ 0.39 | $ 3.90 |
30+ | $ 0.3405 | $ 10.22 |
100+ | $ 0.2771 | $ 27.71 |
500+ | $ 0.2492 | $ 124.60 |
1,000+ | $ 0.2322 | $ 232.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$