Images are for reference only
EDA Models

KNSCHA MPP474J2J15NN22800

Manufacturer
KNSCHA
Asian Brands
Mfr. Part #
MPP474J2J15NN22800
LCSC Part #
C2927903
Package
Through Hole,P=15mm
Customer #
Key Attributes
CAP FILM 470nF ±5% 630V TH
Description
470nF Film Capacitor ±5% 630V Through Hole P=15mm
Datasheet pdf icon KNSCHA MPP474J2J15NN22800

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Film Capacitors
Manufacturer KNSCHA
Package Through Hole,P=15mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon KNSCHA MPP474J2J15NN22800
EDA Models

Additional Information

Type Details
Minimum 10
Multiple 10
Standard Packaging 500
Sales Unit Piece
In-Stock: 10,840
10,840 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
10+
$ 0.0763 $ 0.0725 $ 0.73
100+
$ 0.0626 $ 0.0595 $ 5.95
500+
$ 0.0512 $ 0.0487 $ 24.35
1,000+
$ 0.046 $ 0.0437 $ 43.70
5,000+
$ 0.0419 $ 0.0399 $ 199.50
10,000+
$ 0.0398 $ 0.0379 $ 379.00
Standard Packaging 500/Full Bag
Better price for more quantity?
$