HYNIX H5AN8G8NCJR-VKC
| Manufacturer | |
| Mfr. Part # | H5AN8G8NCJR-VKC |
| LCSC Part # | C2927804 |
| Package | FBGA-78 |
| Customer # | |
| Key Attributes | 8Gb DDR4 SDRAM |
| Description | 8Gbit 1.14V~1.26V 1.6GHz DDR4 SDRAM FBGA-78 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | HYNIX | |
| Package | FBGA-78 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
In-Stock:
116
116
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 37.1223 | $ 37.12 |
30+ | $ 35.2052 | $ 1056.16 |
Standard Packaging 160/Full
Tray | ||
Better price for more quantity?
$