LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KUU K4532-075-LF product image
  • K4532-075-LF thumbnail 1
  • K4532-075-LF thumbnail 2
  • K4532-075-LF thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

KUU K4532-075-LFRoHS

Manufacturer
KUUAsian Brands
MPN
K4532-075-LF
LCSC Part #
C2927800
Packaging
1812
Customer #
Key Attributes
GDT 75V 2kA 2 POLE SMD
Datasheetpdf iconKUU K4532-075-LF

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerKUU
Packaging1812
Operating Temperature Range-40℃~+90℃
Length4.5mm
Height2.7mm
Tolerance±30%
Impulse Discharge Current2kA
Width3.2mm
Voltage - DC Spark Over (Nom)75V;600V
Capacitance1pF
Number of Poles2

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

Gas discharge Tubes (GDT) are classical components for protecting the installations of the telecommunications. It is essential that IT and telecommunications systems -with their high-grade but sensitive electronic circuits - be protected by arresters. The 1812 series GDT offers high surge ratings in a miniature package. It’s designed for surface mounting on PCB with small size 4.5×3.2×2.7 mm. Low insertion loss is perfectly suited to broadband equipment applications. The capacitance does not vary with voltage, and will not cause operational problems with ADSL2+, where capacitance variation across Tip and Ring is undesirable. These devices are extremely robust and are able to divert a 500A pulse in a miniature package 1812 without destruction.

Features

AI Translation
  • Non-Radioactive
  • RoHS compliant
  • Ultra low capacitance (<1.0 pF)
  • UL recognized
  • Excellent response to fast rising transients
  • 2KA surge capability tested with 8/20μs pulse as defined by IEC 61000-4-5
  • Square Outline

Applications

AI Translation
  • Communication equipment
  • CATV equipment
  • Test equipment
  • Data lines
  • Power supplies
  • Telecom SLIC protection
  • Broadband equipment
  • ADSL equipment, including ADSL2+
  • XDSL equipment
  • Satellite and CATV equipment
  • General telecom equipment
  • ESD protection
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1225$ 0.61
50+$ 0.0996$ 4.98
150+$ 0.0882$ 13.23
500+$ 0.0796$ 39.80
2,500+$ 0.066$ 165.00
5,000+$ 0.0626$ 313.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$