LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Gainsil GS431-TR product image
  • GS431-TR thumbnail 1
  • GS431-TR thumbnail 2
  • GS431-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Gainsil GS431-TRRoHS

Manufacturer
GainsilAsian Brands
MPN
GS431-TR
LCSC Part #
C2927681
Packaging
SOT-23
Customer #
Key Attributes
Adjustable Precision Shunt Regulators
Datasheetpdf iconGainsil GS431-TR
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0661$ 0.66
100+$ 0.0529$ 5.29
300+$ 0.0462$ 13.86
3,000+$ 0.0392$ 117.60
6,000+$ 0.0352$ 211.20
9,000+$ 0.0332$ 298.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerGainsil
PackagingSOT-23
Quiescent Current-
Output Voltage2.5V~36V
Tolerance±0.4%
Voltage - Supply2V~36V
Minimum Cathode Current for Regulation1mA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The GS431 is a three-terminal adjustable shunt regulator with guaranteed thermal stability over a full operation range. It features sharp turn-on characteristics, low temperature coefficient and low output impedance, which make it ideal substitute for Zener diode in applications such as switching power supply, charger and other adjustable regulators. The output voltage of GS431 can be set to any value between VREF (2.5V) and the corresponding maximum cathode voltage (36V). The GS431 precision reference is offered in two voltage tolerance: 0.4% and 0.8%. This IC is available in SOT23 package.

Features

AI Translation
  • Programmable Precise Output Voltage from 2.5V to 36V
  • Single Supply: 2.0V to 36V
  • High Stability under Capacitive Load
  • Low Temperature Deviation: 4.5mV Typical
  • Low Equivalent Full-range Temperature Coefficient with 20PPM/°C Typical
  • Sink Current Capacity from 1mA to 100mA
  • Low Output Noise
  • Wide Operating Range of -40 to ±125°C
  • Small Package: GS431 Available in SOT23 package

Applications

AI Translation
  • Charger
  • Voltage Adapter
  • Switching Power Supply
  • Graphic Card
  • Precision Voltage Reference