LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ES2G-E3/52T product image
  • ES2G-E3/52T thumbnail 1
  • ES2G-E3/52T thumbnail 2
  • ES2G-E3/52T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY ES2G-E3/52TRoHS

Manufacturer
MPN
ES2G-E3/52T
LCSC Part #
C2927419
Packaging
DO-214AA
Customer #
Key Attributes
Diode 400V 2A DO-214AA
Datasheetpdf iconVISHAY ES2G-E3/52T
In-Stock: 10,445
10,445 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1557$ 0.78
50+$ 0.127$ 6.35
150+$ 0.1127$ 16.91
750+$ 0.0906$ 67.95
2,250+$ 0.082$ 184.50
5,250+$ 0.0777$ 407.93
Standard Packaging750/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-214AA
Reverse Recovery Time (trr)50ns
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)400V
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.1V@2A
Reverse Leakage Current (Ir)10uA@400V
Non-Repetitive Peak Forward Surge Current50A
Current - Rectified2A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging750
Sales UnitPiece

Features

AI Translation
  • SMB (DO-214AA) package
  • Glass passivated chip junction
  • Suitable for automatic placement
  • Ultra-fast reverse recovery time
  • Low switching loss, high efficiency
  • High forward surge capability
  • MSL Level 1 per J-STD-020, LF max peak 260℃
  • AEC-Q101 qualification available
  • Automotive ordering code: base P/N HE3

Applications

AI Translation
  • Consumer Electronics
  • Computers
  • Telecommunications
  • Switch-Mode Converters
  • Inverters