deli 30170
| Manufacturer |
deli
Asian Brands |
| Mfr. Part # | 30170 |
| LCSC Part # | C2927329 |
| Package | - |
| Customer # | |
| Key Attributes | deli Transparent BOPP Packing Tape 30y*45mm*50µm 6 rolls/pack |
| Description | Transparent Tape RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Office Supplies/Transparent Tape | |
| Manufacturer | deli | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | row |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.6993 | $ 1.70 |
Standard Packaging 1/Full
Box | ||