LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XY(Zhenhua XinYun) CA45-A-16V-22uF-M product image
  • CA45-A-16V-22uF-M thumbnail 1
  • CA45-A-16V-22uF-M thumbnail 2
  • CA45-A-16V-22uF-M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XY(Zhenhua XinYun) CA45-A-16V-22uF-MRoHS

Manufacturer
XY(Zhenhua XinYun)Asian Brands
MPN
CA45-A-16V-22uF-M
LCSC Part #
C2927050
Packaging
CASE-A-3216-16(mm)
Customer #
Key Attributes
CAP TANT 22uF ±20% 16V CASE-A-3216-16(mm)
Datasheetpdf iconXY(Zhenhua XinYun) CA45-A-16V-22uF-M
In-Stock: 585
585 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2023$ 1.01
50+$ 0.1556$ 7.78
150+$ 0.1356$ 20.34
500+$ 0.1106$ 55.30
2,000+$ 0.0995$ 199.00
4,000+$ 0.0928$ 371.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerXY(Zhenhua XinYun)
PackagingCASE-A-3216-16(mm)
Capacitance22uF
Current - Leakage3uA
Voltage Rating16V
Ripple Current-
Equivalent Series Resistance(ESR)6Ω@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece