GigaDevice Semicon Beijing GD25Q256EYIGR
| Manufacturer | GigaDevice Semicon BeijingAsian Brands |
| MPN | GD25Q256EYIGR |
| LCSC Part # | C2927043 |
| Packaging | WSON-8-EP(6x8) |
| Customer # | |
| Key Attributes | Dual and Quad Serial Flash |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | WSON-8-EP(6x8) | |
| Voltage - Supply | 2.7V~3.6V | |
| Memory Size | 256Mbit | |
| Operating temperature | -40℃~+85℃ | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 133MHz | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 150ms@(64KB) | |
| Page Programming Time (Tpp) | 250us | |
| Standby Supply Current | 16uA | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The GD25Q256E (256M-bit) Serial flash supports the standard Serial Peripheral Interface (SPI), and the Dual/Quad SPI: Serial Clock, Chip Select, Serial Data I/O0 (SI), I/O1 (SO), I/O2 (WP#), I/O3 (HOLD#/RESET#). The Dual I/O data is transferred with speed of 266Mbit/s, and the Quad I/O data is transferred with speed of 532Mbit/s.
Features
AI Translation
- 256M-bit Serial Flash
- 32M-Byte - 256 Bytes per programmable page
- Standard, Dual, Quad SPI
- Standard SPI: SCLK, CS#, SI, SO, WP#, HOLD#, RESET#
- Dual SPI: SCLK, CS#, IO0, IO1, WP#, HOLD#, RESET#
- Quad SPI: SCLK, CS#, IO0, IO1, IO2, IO3, RESET#
- 3 or 4-Byte Address Mode
- High Speed Clock Frequency
- 133MHz for fast read with 30PF load
- Dual I/O Data transfer up to 266Mbits/s
- Quad I/O Data transfer up to 532Mbits/s
- Software/Hardware Write Protection
- Write protect all/portion of memory via software
- Enable/Disable protection with WP# Pin
- Top/Bottom Block protection
- Endurance and Data Retention
- Minimum 100,000 Program/Erase Cycles
- 20-year data retention typical
- Allows XiP (eXecute In Place) Operation
- High speed Read reduce overall XiP instruction fetch time
- Continuous Read with Wrap further reduce data latency to fill up SoC cache
- Fast Program/Erase Speed
- Page Program time: 0.25ms typical
- Sector Erase time: 30ms typical
- Block Erase time: 0.12s/0.15s typical
- Chip Erase time: 70s typical
- Flexible Architecture
- Uniform Sector of 4K-Byte
- Uniform Block of 32/64K-Byte
- Low Power Consumption
- 16μA typical standby current
- 1μA typical deep power down current
- Advanced Security Features
- 128-bit Unique ID for each device
- Serial Flash Discoverable parameters (SFDP) register
- 3x2048 -Byte Security Registers With OTP Locks
- Single Power Supply Voltage
- Full voltage range: 2.7-3.6V
- Package Information
- SOP16 300mil
- WSON8 (6x5mm)
- WSON8 (8x6mm)
- TFBGA-24ball (5x5 Ball Array)
In-Stock: 6,887
6,887 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.0763 | $ 5.08 |
| 10+ | $ 4.5969 | $ 45.97 |
| 30+ | $ 4.3126 | $ 129.38 |
| 100+ | $ 2.2376 | $ 223.76 |
| 500+ | $ 2.1043 | $ 1052.15 |
| 1,000+ | $ 2.0458 | $ 2045.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | WSON-8-EP(6x8) | |
| Voltage - Supply | 2.7V~3.6V | |
| Memory Size | 256Mbit | |
| Operating temperature | -40℃~+85℃ | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 133MHz | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 150ms@(64KB) | |
| Page Programming Time (Tpp) | 250us | |
| Standby Supply Current | 16uA | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The GD25Q256E (256M-bit) Serial flash supports the standard Serial Peripheral Interface (SPI), and the Dual/Quad SPI: Serial Clock, Chip Select, Serial Data I/O0 (SI), I/O1 (SO), I/O2 (WP#), I/O3 (HOLD#/RESET#). The Dual I/O data is transferred with speed of 266Mbit/s, and the Quad I/O data is transferred with speed of 532Mbit/s.
Features
AI Translation
- 256M-bit Serial Flash
- 32M-Byte - 256 Bytes per programmable page
- Standard, Dual, Quad SPI
- Standard SPI: SCLK, CS#, SI, SO, WP#, HOLD#, RESET#
- Dual SPI: SCLK, CS#, IO0, IO1, WP#, HOLD#, RESET#
- Quad SPI: SCLK, CS#, IO0, IO1, IO2, IO3, RESET#
- 3 or 4-Byte Address Mode
- High Speed Clock Frequency
- 133MHz for fast read with 30PF load
- Dual I/O Data transfer up to 266Mbits/s
- Quad I/O Data transfer up to 532Mbits/s
- Software/Hardware Write Protection
- Write protect all/portion of memory via software
- Enable/Disable protection with WP# Pin
- Top/Bottom Block protection
- Endurance and Data Retention
- Minimum 100,000 Program/Erase Cycles
- 20-year data retention typical
- Allows XiP (eXecute In Place) Operation
- High speed Read reduce overall XiP instruction fetch time
- Continuous Read with Wrap further reduce data latency to fill up SoC cache
- Fast Program/Erase Speed
- Page Program time: 0.25ms typical
- Sector Erase time: 30ms typical
- Block Erase time: 0.12s/0.15s typical
- Chip Erase time: 70s typical
- Flexible Architecture
- Uniform Sector of 4K-Byte
- Uniform Block of 32/64K-Byte
- Low Power Consumption
- 16μA typical standby current
- 1μA typical deep power down current
- Advanced Security Features
- 128-bit Unique ID for each device
- Serial Flash Discoverable parameters (SFDP) register
- 3x2048 -Byte Security Registers With OTP Locks
- Single Power Supply Voltage
- Full voltage range: 2.7-3.6V
- Package Information
- SOP16 300mil
- WSON8 (6x5mm)
- WSON8 (8x6mm)
- TFBGA-24ball (5x5 Ball Array)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
