BL MEB358ASG
| Manufacturer | BLAsian Brands |
| MPN | MEB358ASG |
| LCSC Part # | C2926845 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Dual-channel operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | BL | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 5nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 200nA | |
| Common Mode Rejection Ratio(CMRR) | 60dB | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | -1.5V~18V | |
| Rail to Rail | - | |
| Single Supply | 3V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MEB358 contains two independent, high-gain, internally frequency-compensated op-amps suitable for single-supply operation over a wide supply voltage range, as well as dual-supply operation. Under recommended operating conditions, the supply current is independent of the supply voltage. Applications include transducer amplifiers, DC gain blocks, and most other conventional op-amp applications.
Features
- Internal frequency compensation
- High open-loop gain: 100dB (typical)
- Low input bias current: 20nA (typical)
- Low input offset voltage: 2mV (typical)
- Low quiescent current: 0.5mA (typical)
- Supply voltage range: Single supply: 3V~36V
- Dual supply: ±1.5V~±18V; input common-mode range includes ground potential
- Output swing: 0V~Vcc - 1.5V
Applications
- Battery charging
- Speaker systems
- Switching power supply systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.09 | $ 0.45 |
| 50+ | $ 0.0713 | $ 3.57 |
| 150+ | $ 0.0619 | $ 9.29 |
| 500+ | $ 0.0549 | $ 27.45 |
| 3,000+ | $ 0.0469 | $ 140.70 |
| 6,000+ | $ 0.0441 | $ 264.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | BL | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 5nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 200nA | |
| Common Mode Rejection Ratio(CMRR) | 60dB | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | -1.5V~18V | |
| Rail to Rail | - | |
| Single Supply | 3V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MEB358 contains two independent, high-gain, internally frequency-compensated op-amps suitable for single-supply operation over a wide supply voltage range, as well as dual-supply operation. Under recommended operating conditions, the supply current is independent of the supply voltage. Applications include transducer amplifiers, DC gain blocks, and most other conventional op-amp applications.
Features
- Internal frequency compensation
- High open-loop gain: 100dB (typical)
- Low input bias current: 20nA (typical)
- Low input offset voltage: 2mV (typical)
- Low quiescent current: 0.5mA (typical)
- Supply voltage range: Single supply: 3V~36V
- Dual supply: ±1.5V~±18V; input common-mode range includes ground potential
- Output swing: 0V~Vcc - 1.5V
Applications
- Battery charging
- Speaker systems
- Switching power supply systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



