ROHM BU2090F-E2
| Manufacturer | |
| Mfr. Part # | BU2090F-E2 |
| LCSC Part # | C2926774 |
| Package | SOP-16 |
| Customer # | |
| Key Attributes | 2-input Serial-in / Parallel-out Drivers |
| Description | 25mA 2.7V~5.5V SOP-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ROHM | |
| Package | SOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,093 
2,093
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4838 | $ 0.48 |
10+ | $ 0.4138 | $ 4.14 |
30+ | $ 0.3788 | $ 11.36 |
100+ | $ 0.3438 | $ 34.38 |
500+ | $ 0.2997 | $ 149.85 |
1,000+ | $ 0.2891 | $ 289.10 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$