LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI BZT52C36S product image
  • BZT52C36S thumbnail 1
  • BZT52C36S thumbnail 2
  • BZT52C36S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI BZT52C36SRoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
BZT52C36S
LCSC Part #
C2926427
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 36V 200mW SOD-323
Datasheetpdf iconYONGYUTAI BZT52C36S
In-Stock: 8,950
8,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0128$ 0.64
500+$ 0.0101$ 5.05
3,000+$ 0.008$ 24.00
6,000+$ 0.0071$ 42.60
24,000+$ 0.0063$ 151.20
51,000+$ 0.0059$ 300.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYONGYUTAI
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@25.2V
Impedance(Zzt)90Ω
Diode Configuration1 Independent
Zener Voltage(Range)34V~38V
Zener Voltage(Nom)36V
Impedance(Zzk)350Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener Impedance
  • Power Dissipation of 200mW
  • High Stability and High Reliability