HGSEMI HG7130MK-1/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | HG7130MK-1/TR |
| LCSC Part # | C2926262 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | 3V Positive Fixed SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-89-3 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 3uA | |
| Output Configuration | Positive | |
| Operating Voltage | 36V | |
| Output Current | 100mA | |
| Features | - | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-89-3 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 3uA | |
| Output Configuration | Positive | |
| Operating Voltage | 36V | |
| Output Current | 100mA | |
| Features | - | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
HG71xx-1 is a low-dropout linear regulator utilizing CMOS technology. It supports a maximum output current of 100mA and a maximum input voltage of 36V. Several fixed output voltage options are available, ranging from 2.5V to 5.0V. CMOS technology ensures low dropout voltage and low quiescent current characteristics.
Features
AI Translation
- Low power consumption
- Low dropout voltage
- Low temperature coefficient
- Maximum input voltage: 36V
- Typical quiescent current: 2uA
- Maximum output current: 100mA
- Output voltage accuracy: ±2%
- Package types: SOT23-3, TO92, SOT89
Applications
AI Translation
- Battery-powered devices
- Communication equipment
- Audio/video devices
In-Stock: 800
800 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0418 | $ 0.42 |
| 100+ | $ 0.0336 | $ 3.36 |
| 300+ | $ 0.0295 | $ 8.85 |
| 1,000+ | $ 0.0238 | $ 23.80 |
| 5,000+ | $ 0.0213 | $ 106.50 |
| 10,000+ | $ 0.0201 | $ 201.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-89-3 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 3uA | |
| Output Configuration | Positive | |
| Operating Voltage | 36V | |
| Output Current | 100mA | |
| Features | - | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-89-3 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 3uA | |
| Output Configuration | Positive | |
| Operating Voltage | 36V | |
| Output Current | 100mA | |
| Features | - | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
HG71xx-1 is a low-dropout linear regulator utilizing CMOS technology. It supports a maximum output current of 100mA and a maximum input voltage of 36V. Several fixed output voltage options are available, ranging from 2.5V to 5.0V. CMOS technology ensures low dropout voltage and low quiescent current characteristics.
Features
AI Translation
- Low power consumption
- Low dropout voltage
- Low temperature coefficient
- Maximum input voltage: 36V
- Typical quiescent current: 2uA
- Maximum output current: 100mA
- Output voltage accuracy: ±2%
- Package types: SOT23-3, TO92, SOT89
Applications
AI Translation
- Battery-powered devices
- Communication equipment
- Audio/video devices
C2926262 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HG7530MK-1/TR | HGSEMI | SOT-89 | 3,000 | $ 0.0293 | ||
| HG7330MK-1/TR | HGSEMI | SOT-89 | 1,000 | $ 0.0684 | ||
| HT7130MK-1/TR | HGSEMI | SOT-89-3 | 960 | $ 0.04 |



