FOSAN SS8550
| Manufacturer | FOSANAsian Brands |
| MPN | SS8550 |
| LCSC Part # | C2926168 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 20V 1500mA SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | FOSAN | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| DC Current Gain | 400 | |
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 1.5A | |
| Pd - Power Dissipation | 300mW | |
| type | PNP | |
| Number | 1 PNP | |
| Vce Saturation(VCE(sat)) | 600mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | FOSAN | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| DC Current Gain | 400 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 1.5A | |
| Pd - Power Dissipation | 300mW | |
| type | PNP | |
| Number | 1 PNP | |
| Vce Saturation(VCE(sat)) | 600mV |
Report an ErrorShow similar products (0) >
In-Stock: 109,350
109,350 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0111 | $ 0.56 |
| 500+ | $ 0.0097 | $ 4.85 |
| 3,000+ | $ 0.0093 | $ 27.90 |
| 6,000+ | $ 0.0088 | $ 52.80 |
| 24,000+ | $ 0.0084 | $ 201.60 |
| 51,000+ | $ 0.0081 | $ 413.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | FOSAN | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| DC Current Gain | 400 | |
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 1.5A | |
| Pd - Power Dissipation | 300mW | |
| type | PNP | |
| Number | 1 PNP | |
| Vce Saturation(VCE(sat)) | 600mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | FOSAN | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| DC Current Gain | 400 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 1.5A | |
| Pd - Power Dissipation | 300mW | |
| type | PNP | |
| Number | 1 PNP | |
| Vce Saturation(VCE(sat)) | 600mV |
Report an ErrorShow similar products (0) >
C2926168 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



