FOSAN FSS2302S
| Manufacturer |
FOSAN
Asian Brands |
| Mfr. Part # | FSS2302S |
| LCSC Part # | C2926140 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 2.5A SOT-23 |
| Description | N-Channel 20V 2.5A 1000mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | FOSAN | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
48,400
48,400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0121 | $ 0.61 |
500+ | $ 0.0097 | $ 4.85 |
3,000+ | $ 0.0078 | $ 23.40 |
6,000+ | $ 0.007 | $ 42.00 |
24,000+ | $ 0.0063 | $ 151.20 |
51,000+ | $ 0.0059 | $ 300.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$