HCI XC32M4-16.000-F18LJDT
| Manufacturer |
HCI
Asian Brands |
| Mfr. Part # | XC32M4-16.000-F18LJDT |
| LCSC Part # | C2925602 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 16MHz 18pF SMD |
| Description | Crystal 16MHz ±20ppm 18pF 80Ω SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
170
170
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0697 $ 0.0663 | $ 0.66 |
100+ | $ 0.0561 $ 0.0533 | $ 5.33 |
300+ | $ 0.0493 $ 0.0469 | $ 14.07 |
3,000+ | $ 0.0396 $ 0.0377 | $ 113.10 |
6,000+ | $ 0.0356 $ 0.0339 | $ 203.40 |
9,000+ | $ 0.0335 $ 0.0319 | $ 287.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$