LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AISHI EGH1AM471E12OT product image
  • EGH1AM471E12OT thumbnail 1
  • EGH1AM471E12OT thumbnail 2
  • EGH1AM471E12OT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AISHI EGH1AM471E12OTRoHS

Manufacturer
AISHIAsian Brands
MPN
EGH1AM471E12OT
LCSC Part #
C2924460
Packaging
Through Hole,D6.3xL12mm
Customer #
Key Attributes
CAP ALUM 470uF ±20% 10V TH
Datasheetpdf iconAISHI EGH1AM471E12OT
In-Stock: 120
120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0437$ 0.44
100+$ 0.0353$ 3.53
300+$ 0.031$ 9.30
1,000+$ 0.0236$ 23.60
5,000+$ 0.021$ 105.00
10,000+$ 0.0198$ 198.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerAISHI
PackagingThrough Hole,D6.3xL12mm
Tolerance±20%
Voltage Rating10V
Capacitance470uF
Lifetime-
Ripple Current-
Pin Spacing-
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)12mm
Diameter6.3mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece